• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Wireless microphone set AKG WMS40Mini Vocal Set ISM1 Transfer type (details):Radio Switch

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

AKG WMS 40 mini vocal set ISM 1

  • Radio microphone set for vocals and speech
  • Registration and toll-free
  • Simple operation (Plug’n‘Play)

Technical specifications

Product type

Wireless microphone set

Type

Handheld

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Features

Switch

No. of frequencies (adjustable)

1

No. of transmitters

1

Operating time

over 30 h

Frequency range

65 - 20 000 Hz

100 m

Frequency

863 - 865 MHz

Documents & Downloads

Datasheet

Datasheet 310922 Handheld Wireless microphone set AKG WMS40Mini Vocal Set ISM1 Transfer type (details):Radio Switch

User & Safety Instructions

User & Safety Instructions 310922 Handheld Wireless microphone set AKG WMS40Mini Vocal Set ISM1 Transfer type (details):Radio Switch

Information

Information 310922 Handheld Wireless microphone set AKG WMS40Mini Vocal Set ISM1 Transfer type (details):Radio Switch

Description

The WMS40 Mini Vocal Set is ideal for songs and speech. It consists of a receiver and a radio microphone. The operation requires no prior knowledge – simply unpack, switch on and off you go. The radio system is free of registration and charges (ISM frequency band). The receiver has a robust metal casing and is very compact. On the front, there are control LEDs for the operating state (On/Off), the radio reception and overmodulation. The level of the 6.3 mm jack output can be set via the volume control. HDAP technology (High Definition Audio Performance) guarantees high sound quality and a secure transmission of the audio signal. The radio microphone fits well in the hand and provides for the correct assertiveness of the voice. With only one battery it runs for up to 30 hours. The microphone capsule has a kidney-shaped directional characteristic. The microphone is insensitive to handle noises and is safe against feedback. An internal wind protection effectively suppresses pop and wind noises. In addition, the radio microphone has a crack-free On/Off/mute switch. The switch is recessed so that it is not accidentally operated.
A power supply unit and a battery are included in the delivery.

This text is machine translated.

Features

  • Worldwide registration and free of charge
  • Simple operation – unpack and start (Plug’n‘Play)
  • 30 hours running time with only one AA battery
  • Reliable transmission and high sound quality thanks to HDAP technology
  • Assertive sound of the radio microphone thanks to dynamic capsule with kidney-shaped directional characteristic.

Scope of delivery

  • Power supply, AA battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)