• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic LH-045 Microphone attenuator

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic LH-045 Microphone pre-amplifier

  • 1-channel microphone preamplifier

Technical specifications

  • Voltage supply: 12 V DC / 150 mA
  • Input impedance 10 kOhm, bal./unbalanced
  • Max. Input level: +4 dB bal./+10 dB unbalanced.
  • Gain: 50 dB XLR/44 dB jack
  • 0.01 % distortion factor
  • Frequency response: 25 Hz - 16 kHz
  • Noise voltage distance> 75 dB
  • Dimensions 143 x 93 x 45 mm
  • Weight: 350 g
Product type

Microphone attenuator

Dim

(L x W x H) 143 x 230 x 85 mm

Weight

700 g

Length

143 mm

Width

230 mm

Height

85 mm

No. of inputs

1 x

Channels

1

Depth

135 mm

Interfaces

6.3 mm jack out

6.3 mm jack in

XLR out

XLR in

No of. 6.3 mm microphone inputs

1 x

No. of microphone XLR inputs

1 x

No of. XLR outputs

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313058 Omnitronic LH-045 Microphone attenuator

Conformity certificate

Conformity certificate 313058 Omnitronic LH-045 Microphone attenuator

Description

1-channel microphone preamplifier · 1 microphone input, XLR (balanced) or 6.3 mm jack socket (unbalanced) · Infinitely adjustable amplification (6-50 dB) · Phantom power can be switched on · Clip LED · 1 line output, XLR- (sym.) or 6.3-mm jack socket (unbalanced) · Power supply via supplied power supply unit

This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)