• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman MP25SFM Megaphone

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

116 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MP25SFM megaphone

  • Output 25 W
  • Range 300 to 500 m, depending on the general conditions

Technical specifications

Product type

Megaphone

25 W

Factory colour

Grey

Weight

1650 g

Length

345 mm

(Ø)

230 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 094582 Velleman MP25SFM Megaphone

Description

Megaphone with belt Incl. Siren. Detachable microphone with feedback protection with spiral cable, On/off switch and volume control Housing made of ABS-plastic.

This text is machine translated.

Features

  • Output 25 W
  • Range 300 to 500 m, depending on the general conditions
  • Impedance 8 Ω
  • Power supply: 8 x 1.5 V LR14C batteries (not included) or 12 V DC cigarette lighter (included)

Hints

Supplied without batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

More interesting products

(*All information is plus legal VAT)