• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional ER-66S Megaphone + microphone, + strap, Built-in sound effects

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

347 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional ER-66S Megaphone + microphone, + strap, Built-in sound effects

  • Maximum power 45 W
  • Separate hand microphone

Technical specifications

Product type

Megaphone

Features

+ microphone

+ strap

Built-in sound effects

25 W

700 m

Factory colour

White

Grey

Weight

1.3 kg

Length

37 cm

(Ø)

23 cm

45 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 305306 SpeaKa Professional ER-66S Megaphone + microphone, + strap, Built-in sound effects

Conformity certificate

Conformity certificate 305306 SpeaKa Professional ER-66S Megaphone + microphone, + strap, Built-in sound effects

Description

Make yourself heard! Excellent value, powerful handheld megaphone with siren, whistle and volume control. Range: Approx. 350 m in built-up areas, approx. 1,000 m out of town. Removable microphone with volume control and handy shoulder strap.

Hints

Requires 8 size C batteries (please order separately).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.