• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional CS-882 Megaphone + strap

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

547 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional CS-882 Megaphone + strap

  • Range 200 m
  • Max. power 5 W
  • Volume adjustable
  • Siren function

Technical specifications

Product type

Megaphone

Features

+ strap

5 W

200 m

Factory colour

Black

Weight

260 g

Length

15 cm

(Ø)

95 mm

5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 303780 SpeaKa Professional CS-882 Megaphone + strap

Conformity certificate

Conformity certificate 303780 SpeaKa Professional CS-882 Megaphone + strap

Description

Attention please! Need a cheap yet powerful megaphone to make your voice heard? Look no further than the CS882 mini megaphone.
Small but loud and always clear, this mini megaphone is perfect for amplifying speeches at gatherings, demonstrations and sporting events, etc. The volume of the megaphone is fully adjustable and it also boasts an integrated siren for really grabbing your public’s attention.
With a handy carrying strap for ease of transportation, this mini megaphone will always make sure all ears are tuned in on you.

Features

  • Operation time approx. 8 - 10 h per set of batteries
  • 105 dB.

Scope of delivery

  • Carrying strap.

Hints

Requires 6x AA batteries (please order separately)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)