• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless microphone set AKG WMS40Mini Vocal Set ISM2 Transfer type (details):Radio

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

AKG WMS 40 mini vocal set ISM 2

  • Radio-microphone for vocal and speech
  • Free of registration charges
  • Simple operation (Plug 'n' Play)

Technical specifications

Product type

Wireless microphone set

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Interfaces

Radio

Operating time

over 30 h

Frequency

864 MHz

Documents & Downloads

Datasheet

Datasheet 310923 Wireless microphone set AKG WMS40Mini Vocal Set ISM2 Transfer type (details):Radio

User & Safety Instructions

User & Safety Instructions 310923 Wireless microphone set AKG WMS40Mini Vocal Set ISM2 Transfer type (details):Radio

Information

Information 310923 Wireless microphone set AKG WMS40Mini Vocal Set ISM2 Transfer type (details):Radio

Description

The WMS 40 mini vocal set is ideal for songs and speech. It consists of a receiver and a radio microphone. The operation does not require any previous knowledge - simply unpack, switch it on and off you go. The wireless system is free of registration charges (ISM frequency band). The receiver has a robust metal housing and is very compact. On the front side there are control LEDs for the operating status (On/Off), the radio reception and overloading. With the volume control, you can set the level of the 6.3 mm jack output. HDAP technology (High-definition audio performance) guarantees a high sound quality and a secure transmission of the audio signal. The radio microphone lies well in the hand and ensures the correct assertiveness of the voice. With only one battery runs up to 30 hours. The microphone capsule has a kidney-shaped polar pattern. The microphone is insensitive to grip noises and secure against feedback. An indoor wind protection suppressed effectively pop and wind noises. In addition, the radio microphone kink-free On/Off/mute switch. The switch is flush mounted on, so that he will not be pressed by accident.
A power supply unit and a battery are included in the delivery.

This text is machine translated.

Features

  • The world free of registration charges
  • Easy to use - unpack and start (Plug 'n' Play)
  • 30 hours running time with only one AA battery
  • Reliable transmission and high sound quality thanks to the HDAP technology
  • The radio microphone enforcement powerful sound thanks to dynamic capsule with cardioid directional features.

Scope of delivery

  • Power supply, AA battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)