• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset Wireless microphone set AKG PW45 Sport Transfer type (details):Radio

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

AKG PW45 Sport radio-microphone set

  • Low-battery indicator.
  • Clamp microphone: Very light, robust and protected against moisture

Technical specifications

Product type

Wireless microphone set

Type

Headset

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Interfaces

Radio

No. of frequencies (adjustable)

5

Operating time

8 h

Frequency range

65 - 20 000 Hz

100 m

Transmission frequency

863 - 864 MHz

Documents & Downloads

Datasheet

Datasheet 305372 Headset Wireless microphone set AKG PW45 Sport Transfer type (details):Radio

User & Safety Instructions

User & Safety Instructions 305372 Headset Wireless microphone set AKG PW45 Sport Transfer type (details):Radio

Description

The PW 45 Sport set enables the maximum freedom of movemet and is ideal for sports activities. It comprises of the receiver SR 45, the pocket transmitter PT 45 and the binaural microphone C 544 L.

Features

  • 5 switchable frequencies in the frequency range ISM: 863.100 - 864.900 MHz
  • 14.6 cm (9.5") Diversity-receiver with integrated antenna
  • Controller for volume and squelch-level
  • XLR- and jack output
  • Dynamic hand-held trasmitter with cardioid characteristics.

Scope of delivery

  • Mains unit, 4 drip rings, 1 x mignon battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 333.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)