• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser E 835 S Wired Dynamic Vocal Microphone

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sennheiser E 835 S Wired Dynamic Vocal Microphone

  • Higher feedback safety
  • Cardioid characteristic
  • Sturdy metallic housing
  • Symbol image for Sennheiser E 835 S Wired Dynamic Vocal Microphone

Technical specifications

Product type

Microphone (vocals)

Type

Handheld

Transfer type

Corded

Frequency response

40 - 16 000 Hz

Characteristics

Cardioid/unidirectional

Impedance

350 Ω

Features

incl. clip

Connector

XLR

On/off switch

Yes (lockable, kink-free)

Weight

330 g

Length

180 mm

(Ø)

48 mm

Dim

(Ø x L) 48 mm x 180 mm

Interfaces

XLR

Frequency range

40 - 16 000 Hz

Documents & Downloads

Datasheet

Datasheet 301116 Sennheiser E 835 S Wired Dynamic Vocal Microphone

User & Safety Instructions

User & Safety Instructions 301116 Sennheiser E 835 S Wired Dynamic Vocal Microphone

Conformity certificate

Conformity certificate 301116 Sennheiser E 835 S Wired Dynamic Vocal Microphone

Description

High-quality, dynamic vocal microphone with On/Off switch for professional stage use.

Features

  • Higher sound pressure can be easily applied
  • Very good absorption of sound by casing support
  • Consistent sound quality with direct or side synchronisation
  • Effective cushioning of rear inclined sound components
  • Hum bucking coil.

Scope of delivery

  • Case, bracket.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

More interesting products

(*All information is plus legal VAT)