• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Microphone desk stand External thread: 5/8"

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Studio Microphone control arm

  • Table mounting possible
  • Incl. 6 m XLR-cable

Technical specifications

Product type

Microphone desk stand

External thread

5/8"

Factory colour

Black

Length

50 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 303288 Renkforce Microphone desk stand External thread: 5/8"

Information

Information 303288 Renkforce Microphone desk stand External thread: 5/8"

Description

Convenient control arm for sound studio etc.

Features

  • 16 mm (5/8") Thread connection
  • Low-friction adjustment with spring holders

Scope of delivery

  • 6 m XLR-M/XLR-F cable, screw and clamp holders

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 30.48*

What kind of Microphone Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)