• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-MCS-200 Microphone desk stand

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-MCS-200 Microphone stand, pop filter and phone holder

  • Adjustable scissor arm supports the microphone in different positions
  • Works with most microphones with 3/8"" to 5/8"" screw adapter
  • Pop filter and windscreens help to deliver high-quality sound
  • 360° gooseneck for adjusting position
  • Supports most phone sizes from 120 mm to 170 mm
  • High-density spring and 4 cable ties

Technical specifications

Product type

Microphone desk stand

External thread

9.5 mm

Factory colour

Black

Dim

(L x W x H) 420 x 70 x 145 mm

Weight

480 g

Length

420 mm

Width

70 mm

Height

145 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369289 Renkforce RF-MCS-200 Microphone desk stand

Description

Renkforce RF-MCS-200 Microphone Stand, Poppet Filter

This text is machine translated.

Features

  • Max load capacity 2 kg

Scope of delivery

  • Microphone arm
  • Microphone pop filter
  • Mobile holder
  • Microphone clamp
  • Microphone cap  
  • Microphone shock mount
  • Table clamp
  • 3/8"" to 5/8"" thread adapter
  • 4x cable ties
  • User manual 

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.97*

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)