• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-BTR-210 Bluetooth® audio transmitter/receiver Bluetooth: 5.0 10 m built-in LED display

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

682 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-BTR-210 Bluetooth audio transmitter and receiver with display

  • Adds wireless compatibility to your wired speakers, CD player or any non-Bluetooth device
  • Bypass function allows you to enjoy TV via non-Bluetooth headphones and speakers
  • Compatible with most TVs with optical and AUX audio jacks
  • Bluetooth 5.0
  • Pair up to 2 Bluetooth headsets/speakers at the same time
  • 1.8' LCD display and large rotary knob control
  • USB-C™ power port

Technical specifications

Product type

Bluetooth® audio transmitter/receiver

Bluetooth

5.0

Interfaces (input)

USB C®

Interfaces (output)

Bluetooth

Features

built-in LED display

10 m

Transmission frequency

2402-2480 MHz

Factory colour

Black

Weight

70.1 g

Length

112.5 mm

Width

84 mm

Height

32.7 mm

Dim

(L x W x H) 112.5 x 84 x 32.7 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543967 Renkforce RF-BTR-210 Bluetooth® audio transmitter/receiver Bluetooth: 5.0 10 m built-in LED display

Description

Ensures that your wired speakers, CD players or other non-Bluetooth devices receive wireless compatibility.With the bridge function you can enjoy your TV programs via headphones and loudspeakers without Bluetooth.The 4.6 cm (1.8") LCD display and the large rotary knob improve the user experience, are easy to use and put an end to blind connections.Thanks to the unique bypass function you can enjoy your television program also via headphones and loudspeakers without Bluetooth.

This text is machine translated.

Scope of delivery

  • Bluetooth audio transmitter and receiver with display
  • Optical audio cable
  • 3.5 mm audio cable
  • 3.5 mm to RCA audio cable
  • USB-C­™ power cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

More interesting products

(*All information is plus legal VAT)