• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-BTT-350 Bluetooth® audio transmitter Bluetooth: 4.2 10 m built-in battery

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

144 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Airplane BT

  • 5 hours playing time at full charge
  • Rechargeable battery
  • 3.5 mm inputs, micro USB

Technical specifications

  • 200 mAh Li-ion Polymer battery
Product type

Bluetooth® audio transmitter

Bluetooth

4.2

Interfaces (input)

Bluetooth

Interfaces (output)

Bluetooth

Features

built-in battery

10 m

Transmission frequency

2402 MHz - 2480 MHz

Factory colour

Black

Weight

23.9 g

Length

46.5 mm

Width

45 mm

Height

14 m

Dim

(L x W x H) 46.5 mm x 45 mm x 14 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254844 Renkforce RF-BTT-350 Bluetooth® audio transmitter Bluetooth: 4.2 10 m built-in battery

Conformity certificate

Conformity certificate 2254844 Renkforce RF-BTT-350 Bluetooth® audio transmitter Bluetooth: 4.2 10 m built-in battery

Description

For use in the airplane to transfer audio from the airplane media player to your Bluetooth headset

This text is machine translated.

Features

  • Single and double jack connection for transmission of audio signals of all types of entertainment sockets in the airplane to your Bluetooth headphones
  • 5 hours playing time with full charging.

Scope of delivery

  • Bluetooth transmitter
  • Rechargeable battery
  • USB charging cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.96*

More interesting products

(*All information is plus legal VAT)