
Number
Battery-operated Bluetooth transceiver for sending and receiving
Highlights & Details
- Send and receive audio files via BluetoothBluetooth 5.0 (downward compatible) with a range of up to 10mBest transmission quality thanks to THE APTX Codec support in the transmission and reception modeDigital and analogue connection possibilitiesPower supply via 5V DC (USB) or integrated 450mAh Li-Ion battery (runtime up to 20 hours)Easy to UseExtremely compact in dimensions and weight
Technical specifications
- Product type
Bluetooth® audio transmitter/receiver
- Bluetooth
5.0
- Interfaces (input)
Audio line in
S/PDIF (optical)
Micro USB
- Interfaces (output)
Audio line out
Headphone jack (3.5 mm)
10 m
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2799580 Imperial BART mini Bluetooth® audio transmitter/receiver Bluetooth: 5.0 10 m
User & Safety Instructions
User & Safety Instructions 2799580 Imperial BART mini Bluetooth® audio transmitter/receiver Bluetooth: 5.0 10 m
Conformity certificate
Conformity certificate 2799580 Imperial BART mini Bluetooth® audio transmitter/receiver Bluetooth: 5.0 10 m
Warranty Terms
Warranty Terms 2799580 Imperial BART mini Bluetooth® audio transmitter/receiver Bluetooth: 5.0 10 m
Description
This text is machine translated.
Features
- 1x audio output digital optical1x audio in /out / AUX in / out combi-connection1x audio input digital optical1x micro USB
Scope of delivery
- Imperial beard miniMicro USB - USB cableOptical Toslink cableAudio-connection cable 3.5 mm socket on cinch stereoAudio connection cable 3.5 mm jack to jack






