• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0079 USB extender Bluetooth: 6

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink BT 6.0 adapter, USB-A, 3 Mbit/s, (EDR + BLE), up to 20 m range

  • BT 6.0 + EDR (supports Dual mode EDR + BLE)
  • Data transfer: Up to 3 Mbit/s.
  • Frequency range 2.402 - 2.480 MHz
  • Range: 20 m
  • BR8654A02 chipset
  • Protection AES-128, GFSK, p/4 DQPSK, 8PSK
  • Supported operating systems: Windows 7/8/8.1/10/11

Technical specifications

Product type

USB extender

Bluetooth

6

Interfaces (input)

USB type A

Interfaces (output)

Bluetooth

Factory colour

Black

Aluminium silver

Weight

2 g

Length

14 mm

Width

6 mm

Height

22 mm

Dim

(L x W x H) 14 x 6 x 22 mm

Version

Adapter

Type A

USB

Type B

USB

Cable use

USB 2.0

Connection type

USB 2.0

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776386 LogiLink BT0079 USB extender Bluetooth: 6

Description

LogiLink's ultra-compact USB adapter makes your computer BT-capable in no time at all, so that you can connect wireless devices like mice, keyboards, headsets or game controllers without any problem. Thanks to the current BT 6.0 standard, the dongle offers a faster and more stable connection with a simultaneous low power consumption as compared to older versions. A big plus point is the high range of up to 20 meters, which allows you to move freely in the room without losing the connection to your headset or loudspeaker. Thanks to the extremely small design, the adapter can remain permanently connected to the laptop without disturbing during transport.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)