• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DAB-51B Desk radio DAB+, DAB, FM USB, AUX Alarm clock Black

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver DAB-51B AB/FM radio, black

  • DAB/FM radio
  • 40 preset stations (20 DAB and 20 FM)
  • LCD screen with blue backlight
  • Double alarm with snooze function
  • Clock and sleep function
  • 3 dimmer levels
  • 3.5 mm AUX input and headphone jack
  • USB-C socket for power supply
  • Telescopic antenna
  • Maximum output power 15 W / 1.5 W RMS
  • This text is machine translated.

Technical specifications

Product type

Desk radio

Tuner

DAB+

DAB

FM

hifi functions

USB

AUX

Features

Alarm clock

Station memory

20+20

Dim

(W x H x D) 250 x 150 x 350 mm

Interfaces (output)

Audio line out

Interfaces (input)

USB C®

Audio line in

Power supply (LOV)

mains-powered

Factory colour

Black

Width

250 mm

Height

150 mm

Depth

350 mm

Weight

420 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313658 Denver DAB-51B Desk radio DAB+, DAB, FM USB, AUX Alarm clock Black

More interesting products

(*All information is plus legal VAT)