• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster RCD1755SI Radio CD player FM CD Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soundmaster RCD1755SI CD radio

  • FM PLL stereo radio
  • 5 fixed transmitter memory buttons
  • 30 fixed-sender memory
  • CD PLAYER VERTICAL (CD, CD-R/RW/CD-MP3)
  • Audio book function
  • CD program (max. 20 tracks)
  • CD repeat function on/all titles
  • Electronic volume control
  • Earphone jack 3.5 mm
  • This text is machine translated.

Technical specifications

Product type

Radio CD player

Tuner

FM

hifi functions

CD

Playback of

CD

Station memory

30

Dim

(W x H x D) 29.5 x 16.2 x 7.3 cm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

mains-powered

Power supply

6 x Size C battery (optional)

PSU (included)

Factory colour

Silver

Width

29.5 cm

Height

16.2 cm

Depth

7.3 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523970 soundmaster RCD1755SI Radio CD player FM CD Silver

Description

Features

  • Audio output power 2 x 1 W RMS
  • Mains operation 230 V/AC 50 Hz
  • Battery operation: 9 V, 6 x UM2/C 1.5 V

Scope of delivery

  • Soundmaster RCD1755SI CD radio
  • Power cable;
  • User manual

More interesting products

(*All information is plus legal VAT)