
Number
Highlights & Details
Denver DAB-30DW dark wood DAB+ and PLL FM radio
- DAB+ and FM radio
- Clock- and alarm function
- Dot-matrix LCD display with backlight
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
FM
- Features
Alarm clock
- Station memory
20
- Dim
(W x H x D) 201 x 103 x 143 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio 2.0 (3.5 mm jack)
- Power supply (LOV)
mains-powered
battery-powered
- Power supply
PSU (included)
- Factory colour
Wood-brown (semi-gloss)
- Width
201 mm
- Height
103 mm
- Depth
143 mm
- Weight
1.05 kg
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
User & Safety Instructions 3381382 Denver DAB-30DW Dark Wood Desk radio DAB+, FM Alarm clock Wood-brown (semi-gloss)
Description
Improve your listening experience
Experience crystal-clear digital sound with the Denver DAB-30LIGHTWOOD. Enjoy both DAB+ digital radio and PLL FM digital radio with a stylish wooden design that fits into any room.
Timeless design meets modern technology
The multi-functional Dot matrix LCD-display with background lighting not only lends a modern touch, but also offers a simple use with its clock and alarm functions.
Versatile and portable
Whether you are at home or on the move, the Denver DAB-30LIGHTWOOD works seamlessly with 230 V or batteries and ensures that your music never stops.
Superior sound quality
Plunge in a rich and powerful sound experience with a volume output of 1 W RMS and a stereo headphone output socket.
Comfort at the press of a button
Adjust the alarm with the radio or buzzer and press the snooze button to sleep for a few minutes longer. The electronic volume control in 20 steps makes it easy to find the perfect volume.
This text is machine translated.
Scope of delivery
- Clock radio
- Power supply unit
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio


