• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DAB-42 Portable radio DAB+, FM FM, DAB+, DAB Alarm clock Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver DAB-42 DAB+ radio

  • DAB+ radio with FM tuner
  • 10 station memory
  • Dual alarm function
  • Backlit LCD screen
  • Headphone output
  • Telescopic antenna
  • Mains or battery operation
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Portable radio

Tuner

DAB+

FM

hifi functions

FM

DAB+

DAB

Features

Alarm clock

Station memory

10

Dim

(W x H x D) 178 x 100 x 70 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Headphone input

Power supply (LOV)

battery-powered

mains-powered

Power supply

4 x AA battery (optional)

PSU (included)

Factory colour

Black

Width

178 mm

Height

100 mm

Depth

70 mm

Weight

530 g

Wireless charging

No

Product type description

Sonstiges / Radios

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954042 Denver DAB-42 Portable radio DAB+, FM FM, DAB+, DAB Alarm clock Black

Description

Digital radio with dual alarm function and headphone output.

This text is machine translated.

Scope of delivery

  • Mains adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)