• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp DR-P420 Desk radio DAB+, DAB, FM Bluetooth, USB Alarm clock Black

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sharp DR-P420 portable digital radio Tokyo - midnight black

  • Radio with DAB+, DAB and FM with RDS
  • Certified for Digital Radio Tick
  • Wireless Bluetooth 5.0 music streaming
  • USB or battery-operated
  • Headphone connection for personal hearing pleasure
  • Automatic tuning/scanning
  • 20 DAB+/DAB- and 20 FM-station memory

Technical specifications

  • Station setting: Automatic tuning/scanning
  • System languages: German, English, French, Spanish, Italian, Polish, Dutch
  • POWER OUTPUT (W) 2 W RMS
  • Sound settings: Dynamic Range Control (DRC)
  • Audio decoder AAC
  • Bluetooth 5.0 (A2DP, AVRCP)
  • Power requirements: 5 V Micro USB or 4x AA Batteries/rechargeable batteries
  • Battery life (Max.): Up to 16 hours (with 1.5 V 2200 mAh alkaline batteries)
Product type

Desk radio

Tuner

DAB+

DAB

FM

hifi functions

Bluetooth

USB

Features

Alarm clock

Station memory

20/20

Dim

(W x H x D) 170 x 90 x 53 mm

Interfaces (input)

Headphone jack (3.5 mm)

Micro USB

Power supply (LOV)

mains-powered

via USB

battery-powered

Power supply

USB (cable included)

4 x AA rechargeable battery (optional)

4 x AA battery (optional)

Factory colour

Black

Width

170 mm

Height

90 mm

Depth

53 mm

Weight

400 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193033 Sharp DR-P420 Desk radio DAB+, DAB, FM Bluetooth, USB Alarm clock Black

Description

Chic, portable digital radio
Compact, stylish and transportable, the Sharp Tokyo DR-P420 digital radio. It possesses Bluetooth 5.0 for wireless music streaming from Smartphone or tablet and has a headphone connection (3.5 mm) for an uninterrupted music pleasure. The radio is powered by batteries or via the micro-USB connection. 20 DAB+ and FM memory slots are available for storing your favorite stations.

This text is machine translated.

Features

  • Telescopic antenna
  • Auto time/date
  • Dual alarm
  • 7 SYSTEM LANGUAGES: EN/DE/ES/FR/IT/NL/PL

Scope of delivery

  • Radio
  • Power cable (USB to micro-USB)
  • User documentation

More interesting products

(*All information is plus legal VAT)