
Number
Highlights & Details
Multi-functional stereo radio with powerful 2.1 sound and full streaming power
- DAB+ & RDS FM and Internet radio with UPnP/DLNA, Bluetooth and access to various music streaming services
- Powerful 2.1 stereo sound with 2 subwoofers
- Simple and intuitive operation with multilingual menu navigation
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
DAB
Internet
FM
- hifi functions
Bluetooth
Wi-Fi
- Playback of
MP3
WMA
- Features
DLNA-compatible
- Dim
(W x H x D) 150 x 305 x 150 mm
- Interfaces (output)
Headphone jack (3.5 mm)
RCA (phono)
- Interfaces (input)
USB A (USB 2.0)
LAN (10/100 Mbps)
Audio stereo (3.5 mm jack)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
150 mm
- Height
305 mm
- Depth
150 mm
- Weight
2.1 kg
- Wireless charging
No
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252901 Imperial DABMAN i610 schwarz Desk radio DAB+, DAB, Internet, FM Bluetooth, Wi-Fi DLNA-compatible Black
User & Safety Instructions
User & Safety Instructions 2252901 Imperial DABMAN i610 schwarz Desk radio DAB+, DAB, Internet, FM Bluetooth, Wi-Fi DLNA-compatible Black
Warranty Terms
Warranty Terms 2252901 Imperial DABMAN i610 schwarz Desk radio DAB+, DAB, Internet, FM Bluetooth, Wi-Fi DLNA-compatible Black
Description
With its futuristic design, THE IMPERIAL DABMAN i610 provides acoustic and optical highlights in every room. The multi-function radio receives both digital DAB+ and analogueue FM radio, can play more than 25,000 Internet radio stations and enables access to an extensive portfolio of music streaming services. The two 3'' loudspeakers in combination with two 4'' subwoofers provide for a rich 2.1 stereo sound, which can be adjusted to individual hearing preferences thanks to equalizer. Thanks to UPnP and Bluetooth, the DABMAN i610 can be easily networked with other devices and play audio data from them.
This text is machine translated.
Features
- Multi-key feature: "Mode key" on the device can be assigned freely (e.g. alarm clock, dimmer, equalizer etc.)
- Illuminated 7.1 cm (2.8") TFT color display
- Playback of audio files via USB (MP3 etc.)
- Control possible via free app AirMusic Control via iOS and Android Smartphone
- High connection variety, WiFi onboard
- SMS push message function, Relax sound mode with 6 channels (spa, world sounds, bird songs, wave, rain, piano)
- Time display, alarm clock and sleep timer, favorites memory and much more.
Scope of delivery
- Screw-in antenna (70cm)
- Cable antenna
- Remote control (batteries included)
- Power supply unit
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









