
Number
Highlights & Details
Denver CCT-1650 Dashcam
- 120° lens angle
- 3-inch IPS screen
- G-sensor: Automatically stores images in the event of a sudden impact
Technical specifications
- Product type
Dashcam
- Video resolution
1280 x 720 Pixel
- Car cam features
Accelerometer
Microphone
Automatic start
- Automatic recording
Yes
- Loop mode
Yes
- Operating voltage
5 V
- Max. viewing angle hor.
120°
- Type
microSD card (up to 64 GB)
Documents & Downloads
Datasheet
Datasheet 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
User & Safety Instructions 3381404 Denver CCT-1650 Dashcam Horizontal viewing angle (max.)=120 ° 5 V Accelerometer, Microphone, Automatic start
Description
Clear and reliable recording
Wide-angle view: 120° lens for comprehensive coverage.
HD video quality: Recording in 720P (1080 x 720 @30fps) or 1080P interpolated.
Photo recording: Stills up to 5 MP for detailed snapshots.
Important features
G-sensor: Automatically stores images in the event of a sudden impact.
Adjustable loop recording: Options for 3-, 5- or 10-minute intervals.
Integrated audio: Built-in microphone and speakers for audio-video recording.
User friendly and practical
3-inch IPS screen: Bright and easy-to-navigate display.
Expandable memory: Supports microSD cards up to 64 GB (card not included).
Included in the delivery
Car mount, 12 V car adapter, USB cable.
A reliable companion for safe driving!
This text is machine translated.
Features
- G-sensor support
- Built-in microphone
- Built-in loudspeaker
Scope of delivery
- Dashcam (incl. battery)
- Car adapter with USB-C cable
- User manual.







