
Number
Total (€ 319.00 / piece)
€ 319.00
incl. VAT
14-day return policy included
Highlights & Details
Garmin Dash cam X310
- Clear 4K resolution
- Intuitive touch-screen
- Automatic accident notification (G-sensor)
- Garmin Clarity™ Polfilter
Technical specifications
- Display type: TFT-color-LCD
- Display size: 6.1 cm (2.41-inch) diagonal
- Display resolution 480 x 272 pixels
- Battery: Lithium-ion rechargeable battery
- Battery life: Up to 20 minutes
- Camera resolution: 4K
- Field of view 140 degree (diagonal)
- Frame rate: Up to 120 fps
- Product type
Dashcam with GPS
- Video resolution
3840 x 2160 Pixel
- Car cam features
Battery
Proximity alert
Display
Lane assist
Accelerometer
GPS/radar detector
Microphone
Wi-Fi
Time lapse
- Automatic recording
Yes
- Loop mode
Yes
- Speed class
Class 10
- Type
microSD card (up to 512 GB)
- Width
70 mm
- Height
42.2 mm
- Depth
19.5 mm
- Weight
78 g
- Dim
(W x H x D) 70 x 42.2 x 19.5 mm
- Factory colour
Black
- Screen size diagonal (inches)
2.41 inch
- Charging method (Power Delivery)
w/o USB Power Delivery
- Series
N/A
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454093 Garmin X310 Dashcam with GPS Battery, Proximity alert, Display, Lane assist, Accelerometer, GPS/radar detector, Micropho
Description
Dashcam with 4K, touch screen, 140 degree field of view and built-in Clarity™ polarizing filter.
This text is machine translated.
This text is machine translated.
Features
- View and share videos
- Voice control
- Parking guard
- Live view
- "Go" alarm
- Collision warning
- Lane assistant
- Traffic lights and radar controls
- Dashcam video synchronization
- Roll-resistant
- TRAVELAPSE™ travel highlights
- Additional USB port
- Memory card required (supports microSD up to 512 GB)
- Cable for constant power supply
- Clean installation
- Magnetic holder
- Galileo
- Clarity ™ HDR
- GPS speed and position in the video
- Automatic dashcam synchronization: Yes (up to 4 cameras)
- Mobile APP to play back videos: Yes (Garmin Drive™ APP)
- Vault compatibility (secure online video storage)
- Parking Guard (informs about vehicle collisions): Yes (Garmin Drive APP, Vault subscription required)
- Camera-supported features for collision warnings and lane-keeping assistant
- Can be used with Garmin APP on a compatible smartphone.
Scope of delivery
- Garmin Dash cam X310
- Magnetic adhesive holder
- Car connection cable
- Dual USB-mains adapter
- Documentation.
Hints
Please check if this device is allowed in your country/travel destination before using it.











































