• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend DrivePro 10 Dashcam Horizontal viewing angle (max.)=140 ° Battery, Accelerometer, WDR, Wi-Fi

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend Dashcam, DrivePro 10, Non-LCD

  • Highly sensitive STARVIS image sensor
  • Infrared LEDs for night vision
  • Built-in battery
  • Snapshot key
  • Robust and durable design
  • Including microSD-card

Technical specifications

Product type

Dashcam

Video resolution

1920 x 1080 Pixel

Car cam features

Battery

Accelerometer

WDR

Wi-Fi

Max. viewing angle hor.

140°

Type

microSD card (up to 128 GB)

Width

36 mm

Height

58.3 mm

Depth

228 mm

Weight

40 g

Dim

(W x H x D) 36 x 58.3 x 228 mm

Factory colour

Black

Series

N/A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995013 Transcend DrivePro 10 Dashcam Horizontal viewing angle (max.)=140 ° Battery, Accelerometer, WDR, Wi-Fi

Warranty Terms

Warranty Terms 2995013 Transcend DrivePro 10 Dashcam Horizontal viewing angle (max.)=140 ° Battery, Accelerometer, WDR, Wi-Fi

Description

The compact, minimalist design of Transcend's DrivePro 10 Dashcam is equipped with a highly sensitive image sensor, which captures high-resolution images with extremely fine color gradations even in poor light conditions; a 140° wide-angle lens provides the best capturing of the road; up to 1440P 2K QHD recording at 30fps, in order to capture every important detail; WLAN connectivity for live surveillance on your Smart gadgets; and emergency room for optimal protection.

Sight even at night
The DrivePro 10 comes with a highly sensitive image sensor that even in poor lighting conditions takes sharp, high-resolution images in brilliant, rich colors and is therefore perfectly suited for recording day and night. It is fitted with a 140° wide-angle lens, which offers a broad field of view.

Compact and inconspicuous
The DrivePro 10 is delivered in a compact, discreet design that allows a flexible mounting on your front or rear screen. Since the DrivePro 10 can hide easily behind the rear-view mirror out of view, it offers the driver an unrestricted view of the road in front of or behind the vehicle.

Flicker-free, true-to-detail images
The DrivePro 10 supports 1440P 2K QHD recordings with 30 frames per second, giving you flicker-free recordings. You can zoom in on every image and easily see important details, such as number plates.

WLAN connectivity
The DrivePro 10 has a WLAN-connection, which works together with the exclusive DrivePro APP and enables the playback and downloading of film material in real-time. This means easy access to video evidence, for example, for reporting incidents to law enforcement and insurance companies without having to remove the memory card.

Built-in battery
In the event of a power failure, the built-in Li-Polymer battery can temporarily power the DrivePro Dashcam until the recorded files are securely stored to prevent the loss of important images due to file corruption.

This text is machine translated.

Scope of delivery

  • DrivePro 10
  • MicroSD memory card
  • Suction mounting
  • {Adaptor} for cigarette lighter
  • Quick guide

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)