• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend DrivePro 620 Dashcam Horizontal viewing angle (max.)=140 ° Battery, Display, Twin cam, Rearview camera

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 330.00
-22 %
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

transcend DrivePro

  • Highly sensitive image sensors from STARVIS
  • Double video recording for double security
  • Wi-Fi connectivity
  • GPS/GLONASS receiver
  • Built-in battery

Technical specifications

Product type

Dashcam

Video resolution

1920 x 1080 Pixel

Car cam features

Battery

Display

Twin cam

Rearview camera

Max. viewing angle hor.

140°

Type

microSD card

Width

63.1 mm

Height

70.2 mm

Depth

34.5 mm

Weight

78 g

Dim

(W x H x D) 63.1 x 70.2 x 34.5 mm

Factory colour

Black

Screen size diagonal (inches)

2.4 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2385181 Transcend DrivePro 620 Dashcam Horizontal viewing angle (max.)=140 ° Battery, Display, Twin cam, Rearview camera

User & Safety Instructions

User & Safety Instructions 2385181 Transcend DrivePro 620 Dashcam Horizontal viewing angle (max.)=140 ° Battery, Display, Twin cam, Rearview camera

Description

The DrivePro 620 is the ultimate Dashcam set, which combines the DrivePro 250 from transcend as front camera and the DrivePro 10 as rear camera. Equipped with highly sensitive STARVIS image sensors, it delivers crystal-clear sharpness and night images even in low light. THE 1080p Full HD recording with 60 frames per second provides for a smooth image recording and clear recordings. With built-in security features such as head-up display, emergency recording and much more, the DrivePro 620 is safe to carry around.

This text is machine translated.

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)