• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer VREC-H310SH Dashcam with GPS Horizontal viewing angle (max.)=112 ° 12 V Automatic start, Display, Wi-Fi

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dashcam with GPS

Video resolution

1920 x 1080 Pixel

Car cam features

Automatic start

Display

Wi-Fi

Automatic recording

Yes

Loop mode

Yes

Operating voltage

12 V

Max. viewing angle hor.

112°

Type

microSDXC card

Width

90 mm

Height

54.25 mm

Depth

34.8 mm

Weight

110 g

Dim

(W x H x D) 90 x 54.25 x 34.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219688 Pioneer VREC-H310SH Dashcam with GPS Horizontal viewing angle (max.)=112 ° 12 V Automatic start, Display, Wi-Fi

Description

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)