• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6701476 Blind spot assistant

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.24 / piece)
€ 30.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 77GHz BSD Blind Spot Assistant for truck

  • 3 x 10 m detection range, suitable for all types of big vehicles
  • 77 GHz millimeter-wave sensor
  • Digital LED display and built-in buzzer
  • Can respond to stationary or moving objects

Technical specifications

Product type

Blind spot assistant

Operating voltage

9 V DC

12 V DC

24 V DC

30 V DC

Factory colour

Black

Weight

1.5 kg

Content

1 pc(s)

Power supply

9 - 30 V / DC

ECE type approval labels

E57 10R-060150

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350738 Renkforce RF-6701476 Blind spot assistant

Description


More safety in the traffic
Especially in the case of large and confusing commercial vehicles, the change of lane and the turning at junctions pose increased risks for other road users. The Renkforce 77 GHz lane wizard warns the driver before road users in the dead angle or when a vehicle approaches the secondary lane unexpectedly fast.

Recognition of persons and objects
Within a radius of 3 x 10 meters the 77 GHz radar sensor detects standing or moving persons and objects and emits a warning signal via the digital LED display as well as the integrated buzzer.

Extensive delivery package
All parts and devices for mounting and connecting the Renkforce 77 GHz lane assistant are included in the delivery package. From LED display to sensor with bracket, control unit and cables to cable ties.

This text is machine translated.

Features

  • Anti-collision proximity blind spot detection sensor with LED display and sensor

Scope of delivery

  • 1 x LED display
  • 1 x Sensor
  • 1 x Sensor bracket
  • 1 x MCU
  • 1 x Sensor extension cable (15m)
  • 1 x Sensor extension cable (5m)
  • 1 x Display extension cable (2m)
  • 1 x Main power cable
  • 1 x Double-sided adhesive tape
  • 1 x Screw pack
  • 10 x Cable tie

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.23*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)