• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6951658 AI moniterBlind spot assistant (L x W x H) 51 x 205 x 160 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce rear view camera system with 17.78 cm (7" )AI monitor

  • 17.78 cm (7-inch) AI monitor with recording DVR function
  • Automatically triggers voice alarm when people or vehicles are detected (6m detection range)
  • Supports 4 cameras (front/rear/left/right)
  • No image delay or signal problems
  • Multiple split screen
  • Camera with IP67 waterproof rating

Technical specifications

Dim

(L x W x H) 51 x 205 x 160 mm

Product type

Blind spot assistant

Operating voltage

12 V

24 V

Factory colour

Black

Weight

3 kg

Content

1 pc(s)

Width

205 mm

Height

160 mm

Length

51 mm

Power supply

12/24 V

ECE type approval labels

E57

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475829 Renkforce RF-6951658 AI moniterBlind spot assistant (L x W x H) 51 x 205 x 160 mm

Description

Features

  • Monitor resolution: 1024*600
  • 4x AHD camera, 1080P, IR
  • Power supply: 12/24 V/DC
  • Maximum storage capacity: 512 GB SD card

Scope of delivery

  • 1 x 17.78cm (7") monitor
  • 4 x camera
  • 1 x camera extension cable (15m)
  • 2 x camera extension cable (10m)
  • 1 x camera extension cable (5m)
  • 1 x Double-sided adhesive tape (for monitor)
  • 1 x IR remote control for monitor
  • 1 x screw pack (3 screws for monitor installation, 8 screws for camera installation)
  • 10 x cable ties
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.