• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OOONO CD2-PLUS-DE-BLACK CO-DRIVER NO2 PLUS Black (DE) Speed cam alert

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

71 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speed cam alert

Factory colour

Black

Weight

220 g

Content

1 pc(s)

Power supply

Rechargeable battery

USB-C®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805470 OOONO CD2-PLUS-DE-BLACK CO-DRIVER NO2 PLUS Black (DE) Speed cam alert

Description

Warning lights and danger spots - including convenient holder
The OOONO CO-DRIVER NO2 Plus warns you of speed cameras and hazards in the traffic. With the integrated magnets you can use it at every smooth
Attach surface in the car.
Or use the convenient holder for the sun visor - free of charge included with CO-DRIVER NO2 Plus!
• Warnings against lightning and hazardous areas
• Warnings against speed limits
• Rechargeable battery
• Apple CarPlay + Android Auto compatible
• No subscription, no additional costs
• Free holder included

Over 4 million sold
Millions of motorists rely on the CO DRIVER. You can report, WAS see them while traveling – speed cameras, accidents, traffic jams and more. Combined with strong
Partner data is safe and secure wherever you go. Also international, in over 80 countries.

Individual settings
Decide for yourself which warnings you want to receive. For example, set whether your CO DRIVER should warn you if you exceed the speed limit. And whether you want to be warned with sound and light signal or discrete.

Screen and deflection free
No screen, no complicated buttons, but simply understandable signals. The CO DRIVER does not distract you - but provides with timely
Alerts that your focus stays where it belongs: On the road.

Aluminium edition including bracket
The CO-DRIVER NO2 Plus shines with a classic aluminum ring - fits perfectly in every car. The inclusive mount (MOUNT NO2) for the sun visor brings completely new possibilities of using your CO DRIVER
And remove with a quick grip. You can also continue to attach it to any other smooth surface in your car.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.