• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx 5428 Secure Drive Mini TX-387 Speed cam alert (L x W x H) 52 x 52 x 15 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Technaxx secure drive mini TX-387

  • Road traffic warning system – warns of traffic incidents and accidents as well as exceeding the speed, speed cameras and radar traps
  • Lightning data from more than 5 million users through Blitzer.de
  • Light and sound warning
  • Battery with USB-C
  • Compatibility with vehicle infotainment system and Android Auto
  • Magnet fixing for quick fixing
  • Two physical buttons for reporting hazards and speed control battery with USB-C.
  • Compatibility with vehicle infotainment system and Android Auto
  • Magnet fixing for quick fixing
  • Two physical buttons for reporting hazards and speed controlEasy handling even for beginners
  • Compact and easy to transport design
  • Versatile usage in the household trade and hobbies
  • Quick readiness for use without prior knowledge
  • Simplifies working in difficult to access places

Technical specifications

  • Data base: Blitzer.de and SCDB.info (over 5 million users)
  • Signalling: Optical (light) and acoustic (tone)
  • Battery life: Up to 1.5 months
  • Operation: 2 physical buttons for reporting hazards
  • Mounting: Magnetic fixing
  • Connectivity & compatibility: Bluetooth, Apple CarPlay and Android Auto
  • APP: Free APP without subscription fees
Dim

(L x W x H) 52 x 52 x 15 mm

Product type

Speed cam alert

Operating voltage

5 V

Factory colour

Black

Weight

30 g

Content

1 pc(s)

Width

52 mm

Height

15 mm

Length

52 mm

Power supply

Rechargeable battery

Documents & Downloads

Datasheet

Datasheet 3814777 Technaxx 5428 Secure Drive Mini TX-387 Speed cam alert (L x W x H) 52 x 52 x 15 mm

User & Safety Instructions

User & Safety Instructions 3814777 Technaxx 5428 Secure Drive Mini TX-387 Speed cam alert (L x W x H) 52 x 52 x 15 mm

Description

The Technaxx Secure Drive mini TX-387 is a compact and intelligent safety wizard for the everyday life. Visual alerts, potential hazards, and hazardous situations provide greater safety. The community data with over 5 million users was published on Blitzer.de and SCDB.info, where all security cameras are recorded. These security cameras are still available after an update. Updates enable the use of the free TrafficNaxx APP with integrated navigation and user card. Navigation and navigation functions, including Apple CarPlay and Android Auto, are available directly on the display, allowing you to focus on the best infotainment and navigation systems. If the TX-387 power sensor is automatically activated, it can be set to start mode. The RGB-LED serves as a universal warning light for any display or for complex menus and reduced settings. It can be mounted magnetically at the dashboard or center console. The built-in USB-C battery must be used within 1.5 months. With its minimalist design, automatic connection, navigation functions and protection by the Technaxx battery with USB-C.

This text is machine translated.

Scope of delivery

  • TX-387
  • Charging cable
  • User manual

System requirements

  • The APP "TrafficNaxx"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.