• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OOONO INT-1106 CO-DRIVER NO1 Speed cam alert (Ø x H) 44 mm x 14 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 44 mm x 14 mm

Product type

Speed cam alert

Factory colour

Black

Weight

75 g

Content

1 pc(s)

Height

14 mm

(Ø)

44 mm

Power supply

CR 2450 button cell (1x)

Cable length

0.044 m

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706160 OOONO INT-1106 CO-DRIVER NO1 Speed cam alert (Ø x H) 44 mm x 14 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.