• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx 5429 Secure Drive PRO TX-388 Speed cam alert (Ø x H) 52 mm x 14 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Technaxx secure drive PRO with display TX-388

  • Warns of the dangers in the traffic, speed cameras and at excessive speed
  • Data sources of over 5 million users
  • Automatic activation and warnings
  • Warning on display and acoustic signal
  • Rechargeable battery with USB-C.
  • Visible speed limits and distances
  • Daily updates supported by Blitzer.de and SCDB.info
  • Compatible with iOS CarPlay and Android Auto
  • This text is machine translated.

Technical specifications

  • Battery capacity 600 mAh
  • Battery life: Up to 2 months
  • Display 1.3" TFT, 240 x 240 pixels
  • Charging connection USB-C
  • Charging input DC 5 V ⎓ 0.5 A (max.)
  • Bluetooth version V5.2
  • Frequency range 2402 - 2480 MHz
  • Maximum transmitted power: 10 dBm
  • Operating temperature 0 °C - 40 °C
Dim

(Ø x H) 52 mm x 14 mm

Product type

Speed cam alert

Operating voltage

3.7 V

Factory colour

Black

Weight

30 g

Content

1 pc(s)

Height

14 mm

(Ø)

52 mm

Power supply

3.7

Rechargeable battery

Documents & Downloads

Datasheet

Datasheet 3814776 Technaxx 5429 Secure Drive PRO TX-388 Speed cam alert (Ø x H) 52 mm x 14 mm

User & Safety Instructions

User & Safety Instructions 3814776 Technaxx 5429 Secure Drive PRO TX-388 Speed cam alert (Ø x H) 52 mm x 14 mm

Description

Scope of delivery

  • TX-388
  • Charging cable
  • Mount
  • User manual

System requirements

  • The APP "TrafficNaxx"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.