• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10200 RFID Key case (L x W x H) 0.4 x 12 x 8 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 14.99
-27 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RFID key case

  • Protects the hands-free key in front of Datenklau

Technical specifications

Dim

(L x W x H) 0.4 x 12 x 8 cm

Product type

Key case

Factory colour

Black

Weight

0.048

Content

1 pc(s)

Width

12 cm

Height

8 cm

Length

0.4 cm

Power supply

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677393 HP Autozubehör 10200 RFID Key case (L x W x H) 0.4 x 12 x 8 cm

Description

With Keyless Go keys can open your vehicle electronically and can be started. Hackers can also contact-less and your key data via radio from distance (RFID/NFC) steal. Save the data from unauthorized access and keep your vehicle key in this protective case.

This text is machine translated.

Features

  • Shielding for RFID, NFC, hands-free, wireless chip, protection against data theft
  • Maximum shielding of the radio signal through combination of damping with crypt alloy, protection against unauthorized reading in the closed condition
  • Suitable for all common vehicles with hands-free function
  • After removal of the key from the case are immediately again all the available features

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.97€ 70.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.