• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR 2450 3 V 1 pc(s) 580 mAh Lithium

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2771 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CR 2450 Lithium button cell

  • High energy level
  • Low self discharge
  • Good temperature range

Technical specifications

  • Blister
Product type

Button cell

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

580 mAh

Height

5 mm

(Ø)

24.5 mm

Weight

6.2 g

Alternative battery types

BR2450

DL2450

ECR2450

KCR2450

KL2450

KECR2450

LM2450

5029LC

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2986444 VOLTCRAFT Button cell CR 2450 3 V 1 pc(s) 580 mAh Lithium

Security datasheet

Security datasheet 2986444 VOLTCRAFT Button cell CR 2450 3 V 1 pc(s) 580 mAh Lithium

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

This text is machine translated.

Scope of delivery

  • CR2450 Lithium button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)