• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR 1632 3 V 10 pc(s) 130 mAh Lithium VC-11887465

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1924 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 0.65 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CR1632 Lithium button cell

  • High energy level
  • Low self discharge
  • This text is machine translated.

Technical specifications

  • Blister
Product type

Button cell

Size

CR 1632

Dim

(Ø x H) 16 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

130 mAh

Height

3.2 mm

(Ø)

16 mm

Weight

1.75 g

Alternative battery types

BR1632

DL1632

ECR1632

KCR1632

KL1632

KECR1632

LM1632

Content

10 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2377493 VOLTCRAFT Button cell CR 1632 3 V 10 pc(s) 130 mAh Lithium VC-11887465

Security datasheet

Security datasheet 2377493 VOLTCRAFT Button cell CR 1632 3 V 10 pc(s) 130 mAh Lithium VC-11887465

Description

Scope of delivery

  • 10x CR1632 Lithium button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)