
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
5
7% = € 0.12
€ 1.55
10
10% = € 0.17
€ 1.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
GP Ultra Plus Lithium button cell CR2032 2 piece
- The GP Ultra+ CR2032 Lithium button cell battery offers 80% more energy and is Ideal for car keys, Smart home and IoT devices, where it lasts up to 370 hours longer.
- Thanks to the extended sealing technology the battery remains ready for use for up to 10 years and works reliably at temperatures between 20 °C and 60 °C.
- The child-proof packaging provides additional safety.
Technical specifications
- Ideal for devices with Hohem power consumption and long service life, such as car keys, remote controls, smartwatches, blood glucose meters, Smart home devices (IoT), pocket calculators, cameras, motherboards
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Li-MnO2
- Voltage
3 V
- Capacity (mAh, Ah)
220 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
3.2 g
- Temperature range
-20 - +60 °C
- Alternative battery types
DL2032
ECR2320
- Type
Lithium button cell
- Content
2 pc(s)
- Rechargeable
No
- Range of use
Calculators
Universal
Documents & Downloads
Datasheet
Datasheet 3558280 GP Button cell CR 2032 3 V 2 pc(s) 220 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Knopfzelle CR2032 2 Stück
User & Safety Instructions
User & Safety Instructions 3558280 GP Button cell CR 2032 3 V 2 pc(s) 220 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Knopfzelle CR2032 2 Stück
Description
The GP Ultra+ CR2032 lithium button cell battery supplies reliable energy and contains the patented Wavy Net technology, which improves the energy stability and increases the pulse discharge power. This technology provides up to 80% more energy* for your devices. Performance in car keys has been validated by SGS, a world-leading testing laboratory. The battery lasts for up to 2.5 years^ in a car key and offers long-term reliability in the daily routine.
This battery also keeps Smart home and IoT devices up to 370 hours** extra time for a stable and uninterrupted connection.
Thanks to enhanced sealing technology, it reduces self-discharge and prevents leakage, while properly stored, WAS allows a shelf life of up to 10 years^^. In combination with carefully designed electrolyte formulations, the battery is gas resistant and works reliably at temperatures from 20°C to 60°C to ensure that your devices work anywhere and under all conditions.
Safety is a priority. This is why this battery is supplied in child-proof packaging, so that small parts are kept out of the reach of children.
Wherever GP batteries are, there is energy you can rely on.
This text is machine translated.
This battery also keeps Smart home and IoT devices up to 370 hours** extra time for a stable and uninterrupted connection.
Thanks to enhanced sealing technology, it reduces self-discharge and prevents leakage, while properly stored, WAS allows a shelf life of up to 10 years^^. In combination with carefully designed electrolyte formulations, the battery is gas resistant and works reliably at temperatures from 20°C to 60°C to ensure that your devices work anywhere and under all conditions.
Safety is a priority. This is why this battery is supplied in child-proof packaging, so that small parts are kept out of the reach of children.
Wherever GP batteries are, there is energy you can rely on.
This text is machine translated.
Hints
*Up to 80% longer discharge time compared to IEC60086 2:2021 Electronic Key Test MAD Performance may vary depending on equipment, usage and storage conditions.
^Based on internal GP test results, up to 370 hours additional runtime compared to the IEC60086 2 14.0 Service Output Test MAD Performance may vary depending on equipment, usage and storage conditions.
**Store in a cool and dry place.

















