• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR 2430 3 V 1 pc(s) 290 mAh Lithium LM2430

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2010 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CR2430 Lithium button cell, 3 V / 290 mAh

  • High energy density
  • Low self discharge
  • Good temperature range

Technical specifications

  • Blister
Product type

Button cell

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 3 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

290 mAh

Height

3 mm

(Ø)

24.5 mm

Weight

4 g

Temperature range

-18 - +50 °C

Alternative battery types

BR2430

DL2430

ECR2430

KCR2430

KL2430

KECR2430

LM2430

5011LC

L20

L-F1/2W

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2542843 VOLTCRAFT Button cell CR 2430 3 V 1 pc(s) 290 mAh Lithium LM2430

Security datasheet

Security datasheet 2542843 VOLTCRAFT Button cell CR 2430 3 V 1 pc(s) 290 mAh Lithium LM2430

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

This text is machine translated.

Scope of delivery

  • 1x CR2430

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)