• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR 2450 3 V 40 pc(s) 580 mAh Lithium CR2450

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

905 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 40 pc(s))
Total (€ 0.67 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CR2450 Lithium button cell, 40 pcs

  • Set of 40 (Industrial packaging)
  • Capacity 580 mAh
  • Cell size: CR 2450
  • Type: Lithium button cell
  • Nominal voltage: 3 V
  • High energy density
  • Low self discharge
  • Good temperature range

Technical specifications

  • Industrial tray
Product type

Button cell

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

580 mAh

Height

5 mm

(Ø)

24.5 mm

Temperature range

-18 - +50 °C

Alternative battery types

BR2450

DL2450

ECR2450

KCR2450

KL2450

KECR2450

LM2450

5029LC

Content

40 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3373186 VOLTCRAFT Button cell CR 2450 3 V 40 pc(s) 580 mAh Lithium CR2450

Security datasheet

Security datasheet 3373186 VOLTCRAFT Button cell CR 2450 3 V 40 pc(s) 580 mAh Lithium CR2450

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

Features

  • Operation temperature: -18 ℃ ~ 50 ℃
  • Recommend storage: 0~30 ℃, 55 ± 20 %RH

Scope of delivery

  • 40x CR 2450 Lithium button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)