• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell CR 1225 3 V 1 pc(s) 48 mAh Lithium CR1225.FV-LF

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Lithium button cell CR 1225 with 2 arrester

  • High energy density
  • Low self-discharge
  • suitable for wave soldering

Technical specifications

  • Pin spacing 5 mm
Product type

Button cell

Size

CR 1225

Dim

(Ø x H) 12.5 mm x 17.5 mm

Connector

Contact retainers

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

48 mAh

Height

17.5 mm

(Ø)

12.5 mm

Weight

1 g

Temperature range

-40 to +85 °C

Alternative battery types

BR1225

DL1225

ECR1225

KCR1225

KL1225

KECR1225

LM1225

5020LC

L30

Type

Solder pins, vertical

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1009415 Renata Button cell CR 1225 3 V 1 pc(s) 48 mAh Lithium CR1225.FV-LF

Security datasheet

Security datasheet 1009415 Renata Button cell CR 1225 3 V 1 pc(s) 48 mAh Lithium CR1225.FV-LF

Description

Long-life batteries with low self-discharge, high energy density and good temperature characteristics. 2 arresters for vertical mounting on printed circuit boards.

Features

  • Excellent solderability suitable by lötplattierte points
  • For wave soldering
  • High energy density
  • Low self-discharge
  • solder stainless steel AISI 301, thickness 0.15mm
  • Tinned soldering, through-plated, thickness min. 2.5 microns. Solderability according to MIL-STD 883C, Method 2003.3

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)