• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR 1220 3 V 1 pc(s) 40 mAh Lithium LM1220

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium battery, CR1220

  • High energy density
  • Low self discharge

Technical specifications

  • Blister
Product type

Button cell

Size

CR 1220

Dim

(Ø x H) 12.5 mm x 2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

40 mAh

Height

2 mm

(Ø)

12.5 mm

Weight

0.75 g

Alternative battery types

BR1220

DL1220

ECR1220

KCR1220

KL1220

KECR1220

LM1220

5012LC

PA

SB-T13

L04

Show more
Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2616756 VOLTCRAFT Button cell CR 1220 3 V 1 pc(s) 40 mAh Lithium LM1220

Security datasheet

Security datasheet 2616756 VOLTCRAFT Button cell CR 1220 3 V 1 pc(s) 40 mAh Lithium LM1220

Description

Characterized by high energy density, low self-discharge and good temperature stability (-20 to +60 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

This text is machine translated.

Features

  • Typical fields of use: wristwatches, pocket organisers, calculators, video & photo equipment

Scope of delivery

  • CR1220

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)