
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
5
7% = € 0.16
€ 2.18
10
9% = € 0.21
€ 2.13
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 0.47 / piece)
€ 2.34
plus VAT.
Highlights & Details
Voltcraft Lithium button cell CR 2025 5er
- Set of 5High energy level
- Low self discharge
- Good temperature range
Technical specifications
- Blister
- Product type
Button cell
- Size
CR 2025
- Dim
(Ø x H) 20 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
160 mAh
- Height
2.5 mm
- (Ø)
20 mm
- Weight
2.4 g
- Temperature range
-18 to +50 °C
- Alternative battery types
BR2025
DL2025
ECR2025
KCR2025
KL2025
KECR2025
LM2025
5003LC
NA
SB-T14
Show more
- Content
5 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 2525769 VOLTCRAFT Button cell CR 2025 3 V 5 pc(s) 160 mAh Lithium LM2025
Security datasheet
Security datasheet 2525769 VOLTCRAFT Button cell CR 2025 3 V 5 pc(s) 160 mAh Lithium LM2025
Warranty Terms
Warranty Terms 2525769 VOLTCRAFT Button cell CR 2025 3 V 5 pc(s) 160 mAh Lithium LM2025
Description
Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.
This text is machine translated.
This text is machine translated.
Features
- Operation temperature: -18 ℃ ~ 50 ℃
- Recommend storage: 0~30 ℃, 55 ± 20 %RH
Scope of delivery
- 5x CR2025 Lithium button cell









