
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
7% = € 0.21
€ 2.97
10
9% = € 0.30
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 6 pc(s))
Total (€ 0.53 / piece)
€ 3.18
plus VAT.
Highlights & Details
Renata hearing aid batteries ZA13
- Pack of 6
- Long running times
- Can be used in analogue, digital and super high-power hearing aids
Technical specifications
- Product type
Button cell
- Size
ZA 13
- Dim
(Ø x H) 7.9 mm x 5.4 mm
- Technology
Zinc air
- Voltage
1.4 V
- Capacity (mAh, Ah)
305 mAh
- Height
5.4 mm
- (Ø)
7.9 mm
- Alternative battery types
13A
HA13
V13AT
DA13
P13
A13
PR13H
AC13E
AC13EZ
PR48.DA13H
Show more
- Content
6 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 1372587 Renata Button cell ZA 13 1.4 V 6 pc(s) 305 mAh Zinc air Hearing Aid PR48
User & Safety Instructions
User & Safety Instructions 1372587 Renata Button cell ZA 13 1.4 V 6 pc(s) 305 mAh Zinc air Hearing Aid PR48
Description
The ZA 13 is a popular, high quality, long life 1.4V zinc air button cell from Renata, made in Switzerland. This type is commonly used in hearing aids. The ZA 13 has a 7.9mm diameter and is 5.4mm thick.
This cell comes packaged in individual packs of 6 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 6 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.











