• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Hearing aid battery ZA 13 1.45 V 6 pc(s) 290 mAh Zinc air Activair 13

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

81 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell hearing aid battery Activair 13

  • Set of 6
  • Extra long running time
  • Very stable running performance
  • With EasyTab opening

Technical specifications

Product type

Hearing aid battery

Size

ZA 13

Dim

(Ø x H) 7.9 mm x 5.4 mm

Technology

Zinc air

Voltage

1.45 V

Capacity (mAh, Ah)

290 mAh

Height

5.4 mm

(Ø)

7.9 mm

Alternative battery types

13A

HA13

V13AT

DA13

P13

A13

PR13H

AC13E

AC13EZ

PR48.DA13H

DA13N

13AP

13HPX

R13ZA

L13ZA

ME8Z

ME13Z

AC13

B0134

PR13

13HP

13UP

13DS

13SA

S13A

W13ZA

CP48

ZL2

Show more
Content

6 pc(s)

Rechargeable

No

Range of use

Hearing aids

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339425 Duracell Hearing aid battery ZA 13 1.45 V 6 pc(s) 290 mAh Zinc air Activair 13

Description

Duracell hearing aid batteries are easy to handle, replace and remove. An extra long strap makes handling very easy and the light packaging can be opened easily. Duracell's color-coded system makes it easy to select the size that fits your hearing aid. Duralock power preserve technology is also included in the Duracell hearing aid batteries, so that they can last for up to 4 years.


This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)