• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Hearing aid battery ZA 312 1.45 V 6 pc(s) 160 mAh Zinc air Activair 312

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

258 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell hearing aid battery Activair 312

  • Set of 6
  • Extra long running time
  • Very stable running performance
  • With EasyTab opening

Technical specifications

Product type

Hearing aid battery

Size

ZA 312

Dim

(Ø x H) 7.9 mm x 3.6 mm

Technology

Zinc air

Voltage

1.45 V

Capacity (mAh, Ah)

160 mAh

Height

3.6 mm

(Ø)

7.9 mm

Alternative battery types

312A

HA312

V312AT

DA312

P312

A312

PR312H

PZA312H

AC312E

A312EZ

PR41

DA312H

DA312N

312AP

312HPX

R312H

L312ZA

ME7Z

AC312

B3124

B347PA

PR312

312HP

312UP

312DS

312SA

S312A

W312ZA

CP41

ZL3

Show more
Content

6 pc(s)

Rechargeable

No

Range of use

Hearing aids

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339426 Duracell Hearing aid battery ZA 312 1.45 V 6 pc(s) 160 mAh Zinc air Activair 312

Description

Duracell hearing aid batteries are easy to handle, replace and remove. An extra long strap makes handling very easy and the light packaging can be opened easily. Duracell's color-coded system makes it easy to select the size that fits your hearing aid. Duralock power preserve technology is also included in the Duracell hearing aid batteries, so that they can last for up to 4 years.


This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)