• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell ZA 10 1.4 V 6 pc(s) Zinc air Hearing Aid Batteries 10 Bli 6

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta hearing aid batteries 10, 6 pack

  • Compact, powerful hearing aid battery for daily use with a shelf life of 4 years
  • Packed in practical, re-closable packaging with secure, two-layer blister card for greater safety
  • Up to 60 hours additional handset life, compared to IEC 60086-2 Ed. 14.0 hearing aid standard test MAD. Power may vary depending on use
  • Varta battery experts since 1887 for guaranteed high performance and quality "Made in Germany"

Technical specifications

Product type

Button cell

Size

ZA 10

Dim

(Ø x H) 7.9 mm x 3.6 mm

Technology

Zinc air

Voltage

1.4 V

Height

3.6 mm

(Ø)

7.9 mm

Alternative battery types

10A

HA10

V10AT

DA10

P10

A10

PR230H

AC230E

AC10EZ

PR70

DA230

DA10N

10AP

230AP

10HPX

R10ZA

L10ZA

ME10Z

AC10

PR10H

B0104

PR536

10HP

10UP

10DS

10SA

S10A

W10ZA

CP35

ZL4

Show more
Content

6 pc(s)

Rechargeable

No

Range of use

Hearing aids

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013292 Varta Button cell ZA 10 1.4 V 6 pc(s) Zinc air Hearing Aid Batteries 10 Bli 6

Description

Varta hearing aid batteries are high-quality, mercury-free branded hearing aid batteries for maximum safety, reliability and the latest energy requirements! Best quality and duration.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)