• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR2 016 3 V 10 pc(s) 80 mAh Lithium VC-12209095

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1571 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.48 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CR2016 Lithium button cell, 10 pcs

  • High energy density
  • Low self discharge

Technical specifications

  • Blister
Product type

Button cell

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

80 mAh

Height

1.6 mm

(Ø)

20 mm

Weight

1.6 g

Content

10 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2441819 VOLTCRAFT Button cell CR2 016 3 V 10 pc(s) 80 mAh Lithium VC-12209095

Security datasheet

Security datasheet 2441819 VOLTCRAFT Button cell CR2 016 3 V 10 pc(s) 80 mAh Lithium VC-12209095

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

This text is machine translated.

Scope of delivery

  • 10x CR2016 Lithium button cell

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)