• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus 591-531 Analogic Ignition Time Trigger

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ignition timing trigger

  • Up to 9990 rpm
  • Works with most ignition systems: DIS, conventional, electronic and computer controlled systems in both domestic and imported vehicles.
  • Check timing, diagnose a no-spark condition, check for electronic advance/retard and more

Technical specifications

Product type

Ignition timing tester

Rotational speed range


, 9990 U/min

Weight

800 g

Width

5.5 cm

Height

25.5 cm

Length

36.5 cm

Power supply

12 V

Power supply (details)

12 V vehicle battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857334 Equus 591-531 Analogic Ignition Time Trigger

Conformity certificate

Conformity certificate 857334 Equus 591-531 Analogic Ignition Time Trigger

Description

For testing and setting the ignition time of petrol-operated engines.

Features

  • Slim, rotating barrel for better aim at timing mark
  • Detachable leads, metal inductive pickup
  • Protective hand guard
  • One-hand Operation

Scope of delivery

  • Ignition timing gun
  • Connecting cable
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98€ 67.98*

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)