• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter Universe OBD II interface 7390 Compatible with: BMW

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OBD diagnosis USB interface

  • Direct connection via USB to PC / laptop
  • Read & clear all error codes if necessary
  • Vehicle code possible

Technical specifications

  • Adapter cable length 25 cm
  • USB cable length: 150 cm
Product type

OBD II interface

Suitable for

BMW 3ER - E36 E46 E46/2 E90 E91
BMW 5ER - E34 E39 E60 E61
BMW 6ER - E63 E64
BMW 7ER - E32 E38 E65
BMW 8er - E31
BMW X SERIES - E83 E53 E70
BMW Z3 - E36/7 E36/8
BMW Z4 - E85 E86
BMW Z8 - E52

Weight

190 g

Length

25 cm

Power supply

12 V

Compatible with

BMW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889403 Adapter Universe OBD II interface 7390 Compatible with: BMW

Download

Download 1889403 Adapter Universe OBD II interface 7390 Compatible with: BMW

Description

This practical set contains an Ediabas/INPA compatible USB-diagnostic interface and additionally a 20 pin OBD 2 on OBD 1 adapter cable. Thanks to the technology installed in this set, you can establish a stable USB connection to BMW vehicles. This is now possible without the known synchronization or timing problems caused by most conventional USB converters. Depending on the software used, you can read out the error memory or also adjust the immobilizer, change cruise control and carry out live data analysis, etc.

With this comfortable set you can now set the following settings:
Activation of the TV function
Allow the sunroof to close independantly in the event of rain
Double-tap your remote control to open the driver's window in half
Activation of an optical and acoustic acknowledgment (indicator and Hup tone) on and close
And many more convenient settings!

Pin assignment:
OBD1 plug pin.14 (+12V voltage/battery) - OBD2 socket pin.16
OBD1 plug pin.15 (ISO 9141-2 L line) - OBD2 socket pin.15
OBD1 plug pin.17 (ISO 9141-2 K line) - OBD2 socket pin.7
OBD1 plug pin.20 (ISO 9141-2 K line) - OBD2 socket pin.7
OBD1 plug pin.19 (vehicle mass) - OBD2 socket pin.4
OBD1 plug pin.19 (signal ground) - OBD2 socket pin.5

Supported control units:
Engine, automatic transmission, ABS, airbag, control panel insert, air conditioning, central locking, central comfort system, immobilizer, radio, sound system, clutch, level control system, steering wheel, power steering, engine electronics 2, engine electronics 3 and many more.

This text is machine translated.

Features

  • No further hardware necessary
  • Direct connection via USB to PC / laptop
  • High-quality processing
  • No opto-coupling solution, Instead, a high-quality interface driver
  • If necessary, read and delete all error codes
  • compatible with Edibas / INPA
  • short-circuit proof
  • Deep diagnosis possible
  • Vehicle coding possible
  • supports ISO9141 & KWP2000 protocols
  • High speed USB 2.0 (also USB 1.1 compatible)
  • OBD1 20pol standard plug
  • OBD2 16pol standard socket
  • LED display

Scope of delivery

  • OBD USB DIAGNOSTICS INTERFACE K+DCAN
  • USB driver (in download)
  • Instructions (in download)

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)