
Number
Highlights & Details
Vident iLink400 Full System Single Make Scan Tool: OE-level diagnostics at an attractive price
- OE-Level Diagnostics: Provides comprehensive diagnostic functions at the original equipment level for all electronic systems of a selected vehicle brand.
- Versatile functions: Supports basic functions such as reading and deleting error codes and displaying live data.
- Advanced Capabilities: Enables advanced features such as update testing, customization, and programming.
- Access to service functions: Direct access to frequently used service functions such as oil service light reset, throttle adjustment, electronic parking brake maintenance, battery coding and steering angle sensor calibration.
- Cost-efficient: A professional multi-system scanning tool that offers outstanding performance at an attractive price.
Technical specifications
- Product type
OBD II diagnostics tool
- Suitable for
Single car groups, suitable for local car owners/individuals, Upgradable to cover more car makes
- Weight
700 g
- Width
11.7 cm
- Height
4.7 cm
- Length
19.4 cm
- Power supply
8 - 14.4 V / DC
11 - 18 V / DC
- Licence for
1 vehicle
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394793 Vident OBD II diagnostics tool iLink400 1 vehicle
User & Safety Instructions 3394793 Vident OBD II diagnostics tool iLink400 1 vehicle
User & Safety Instructions 3394793 Vident OBD II diagnostics tool iLink400 1 vehicle
Description
Increase the efficiency of your diagnostic processes with the iLink400, which helps you read and delete error codes, display live data, and even make complex adjustments and programming. It is the ideal solution for an in-depth and reliable vehicle analysis.
This text is machine translated.
Scope of delivery
- ILink400 Full Scan Tool
- User manual
- Memory card
- Password-Paper
- Leather carrying case





