• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Autophix OBD II diagnostics tool 2358417

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

204 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OBD2 Diagnostic device OM126

  • Detects malfunction in car engine
  • Supports vehicles using OBDII Protocols
  • Built-in fault code library
  • Updatable & color screen
  • OBD2 codereader
  • Test report can be printed via PC

Technical specifications

Product type

OBD II diagnostics tool

Weight

210 g

Width

77 mm

Height

26 mm

Length

125 mm

Power supply

Via OBD2 slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358417 Autophix OBD II diagnostics tool 2358417

Description


The error on the track
The advantages of being able to carry out fault diagnostics on the car independantly are several: Anyone who can apply his own hand knows immediately where the fault lies. And even in the workshop unnecessary repairs can be avoided. The OM126 supports the OBD2 protocols CAN J1850 PWN, J1850 VPW, ISO 9141 and KWP2000 and has its own error library. The results can be easily read in ten different languages and code definitions on the 2.4 inch color display.
Always up to date
Especially convenient: With the help of the USB-interface not only the read data can be transferred to the PC, for example, in order to create a clear printout. The diagnostic tool also has access to the latest updates at any time via the computer.
Always self-sufficient
This handy helper does not know empty batteries or rechargeable batteries: The power supply works conveniently via the car battery, so that the OM126 is always ready for use while traveling.

This text is machine translated.

Features

  • Supports all OBDII Protocols: CAN J1850 PWN, J1850 VPW, ISO 9141 and KWP2000.
  • Multilingual menu options and code definitions (10 languages)
  • Built-in fault code library
  • 2.4 inch color screen
  • Powered via vehicle battery

Scope of delivery

  • Universal OBD2 code reader
  • 1 x Micro USB cable (80 cm)
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.96*

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)