• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus Advance Engine quick tester 591-538

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Digital tachometer: Precise measurements from 249 to 9,990 rpm
  • Digital pre-adjustment: Exact settings from 0° to 90° with an accuracy of +/- 1°
  • Compatible with the following ignition systems: Conventional, Electronic, Computer controlled, Inductive pickup, Digital readout, Tachometer, Advance, Dual Display

Technical specifications

Product type

Engine quick tester

Rotational speed range

249 to 9990 rps

Weight

800 g

Width

36.5 cm

Height

25.5 cm

Length

5.5 cm

Power supply

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386478 Equus Advance Engine quick tester 591-538

Description

Revolutionize your engine maintenance with our first-class ignition point gun – the ultimate tool for the discerning do-it-yourself!

Designed for precision and ease of use, this timing light works seamlessly with conventional, electronic and computer-controlled ignition systems. The slim, rotating housing enables better alignment to the ignition mark, while the removable cable and the inductive metal pickup simplify the handling. A protective hand guard ensures your safety every time you use it.

Thanks to the patented Skip Circuitry technology, this device can test speeds of up to 9,990 RPM and provides you with unparalleled details. And best of all, it's designed for one-handed operation so you can concentrate fully on your work.

The highlight is the digital LCD-display with split screen, which shows also the speed and pre-setting functions.

Do not make any compromises in the power of your engine. Upgrade yourself today with the best timing light the market has to offer!

This text is machine translated.

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)